MAX5385EUT+T | |
---|---|
DigiKey Part Number | MAX5385EUT+TTR-ND - Tape & Reel (TR) MAX5385EUT+TCT-ND - Cut Tape (CT) MAX5385EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5385EUT+T |
Description | IC DAC 8BIT V-OUT SOT23-6 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5385EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | Current Steering | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.82000 | ¥24.82 |
10 | ¥22.29900 | ¥222.99 |
25 | ¥21.03560 | ¥525.89 |
100 | ¥17.92310 | ¥1,792.31 |
250 | ¥16.82900 | ¥4,207.25 |
500 | ¥14.72546 | ¥7,362.73 |
1,000 | ¥12.20103 | ¥12,201.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.35960 | ¥28,399.00 |
5,000 | ¥10.93886 | ¥54,694.30 |