1N5711WS-7-F | |
---|---|
DigiKey Part Number | 1N5711WS-FDITR-ND - Tape & Reel (TR) 1N5711WS-FDICT-ND - Cut Tape (CT) 1N5711WS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5711WS-7-F |
Description | DIODE SCHOTTKY 70V 150MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 15 mA 150 mW SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5711WS-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Current - Max | 15 mA | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.52900 | ¥25.29 |
25 | ¥2.27920 | ¥56.98 |
100 | ¥1.57550 | ¥157.55 |
250 | ¥1.32672 | ¥331.68 |
500 | ¥1.07794 | ¥538.97 |
1,000 | ¥0.82919 | ¥829.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74627 | ¥2,238.81 |
6,000 | ¥0.70481 | ¥4,228.86 |
15,000 | ¥0.64262 | ¥9,639.30 |
30,000 | ¥0.60116 | ¥18,034.80 |
75,000 | ¥0.53897 | ¥40,422.75 |
150,000 | ¥0.51824 | ¥77,736.00 |