683 | |
---|---|
DigiKey Part Number | CM683-ND |
Manufacturer | |
Manufacturer Product Number | 683 |
Description | LAMP INCAND RT-1 WIRE TERM 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-1 Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-1 | |
Lead Style | Wire Terminal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.68000 | ¥18.68 |
10 | ¥12.45200 | ¥124.52 |
100 | ¥9.58420 | ¥958.42 |
500 | ¥8.66352 | ¥4,331.76 |
1,000 | ¥7.44517 | ¥7,445.17 |
2,000 | ¥7.03912 | ¥14,078.24 |
5,000 | ¥6.87667 | ¥34,383.35 |
10,000 | ¥6.76838 | ¥67,683.80 |