MAX4452EUK+T | |
---|---|
DigiKey Part Number | MAX4452EUK+TTR-ND - Tape & Reel (TR) MAX4452EUK+TCT-ND - Cut Tape (CT) MAX4452EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4452EUK+T |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4452EUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 95V/µs | |
-3db Bandwidth | 200 MHz | |
Current - Input Bias | 800 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 620µA | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.78100 | ¥217.81 |
25 | ¥20.59000 | ¥514.75 |
100 | ¥17.84570 | ¥1,784.57 |
250 | ¥16.93024 | ¥4,232.56 |
500 | ¥16.11174 | ¥8,055.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.11174 | ¥40,279.35 |