BA3474FVJ-E2 | |
---|---|
DigiKey Part Number | BA3474FVJ-E2TR-ND - Tape & Reel (TR) BA3474FVJ-E2CT-ND - Cut Tape (CT) BA3474FVJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA3474FVJ-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BA3474FVJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 8mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP-BJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥9.39200 | ¥93.92 |
25 | ¥8.91600 | ¥222.90 |
100 | ¥7.32310 | ¥732.31 |
250 | ¥6.84568 | ¥1,711.42 |
500 | ¥6.04980 | ¥3,024.90 |
1,000 | ¥4.77614 | ¥4,776.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.45773 | ¥11,144.32 |
5,000 | ¥4.23485 | ¥21,174.25 |
12,500 | ¥4.07564 | ¥50,945.50 |