NINA-W152-03B | |
---|---|
DigiKey Part Number | 672-NINA-W152-03BTR-ND - Tape & Reel (TR) 672-NINA-W152-03BCT-ND - Cut Tape (CT) 672-NINA-W152-03BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NINA-W152-03B |
Description | RF TXRX MOD BT I STAMPED MET SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR Transceiver Module 2.4GHz Integrated, Stamped Metal Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | NINA-W152-03B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, GFSK, QDPSK, QPSK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 72Mbps | |
Power - Output | 15dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | GPIO, SPI, UART | |
Antenna Type | Integrated, Stamped Metal | |
Utilized IC / Part | ESP32 | |
Memory Size | 16Mb Flash, 4Mb SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 50mA ~ 125mA | |
Current - Transmitting | 60mA ~ 170mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 36-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.45000 | ¥115.45 |
10 | ¥103.97000 | ¥1,039.70 |
50 | ¥93.51340 | ¥4,675.67 |
100 | ¥84.16200 | ¥8,416.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥84.16204 | ¥42,081.02 |