DRV8231ADSGR | |
---|---|
DigiKey Part Number | 296-DRV8231ADSGRTR-ND - Tape & Reel (TR) 296-DRV8231ADSGRCT-ND - Cut Tape (CT) 296-DRV8231ADSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8231ADSGR |
Description | 33V H BRIDGE MOTOR DRIVER WITH C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8231ADSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 3.7A | |
Voltage - Supply | 4.5V ~ 33V | |
Voltage - Load | 4.5V ~ 33V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.74900 | ¥117.49 |
25 | ¥11.15360 | ¥278.84 |
100 | ¥9.16350 | ¥916.35 |
250 | ¥8.56548 | ¥2,141.37 |
500 | ¥7.56966 | ¥3,784.83 |
1,000 | ¥5.97602 | ¥5,976.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.28912 | ¥15,867.36 |
6,000 | ¥5.02466 | ¥30,147.96 |
15,000 | ¥4.83576 | ¥72,536.40 |