TPS621351RGXR

DigiKey Part Number
296-47241-2-ND - Tape & Reel (TR)
296-47241-1-ND - Cut Tape (CT)
296-47241-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS621351RGXR
Description
IC REG BUCK ADJ 4A 11VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 11-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS621351RGXR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
12V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
11-VQFN-HR (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.35000¥15.35
10¥13.78400¥137.84
25¥13.00760¥325.19
100¥11.08240¥1,108.24
250¥10.40608¥2,601.52
500¥9.10534¥4,552.67
1,000¥7.54448¥7,544.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.02417¥21,072.51
6,000¥6.76402¥40,584.12
Manufacturers Standard Package