SSPT7F-7PF20-R | |
---|---|
DigiKey Part Number | 728-1065-2-ND - Tape & Reel (TR) 728-1065-1-ND - Cut Tape (CT) 728-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSPT7F-7PF20-R |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Lead, 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | SSPT7F-7PF20-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 65 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.264" L x 0.059" W (6.70mm x 1.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.91400 | ¥29.14 |
50 | ¥2.62380 | ¥131.19 |
100 | ¥2.33160 | ¥233.16 |
500 | ¥2.21500 | ¥1,107.50 |
1,000 | ¥2.05245 | ¥2,052.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.05245 | ¥6,157.35 |