BA10339FV-E2 | |
---|---|
DigiKey Part Number | BA10339FV-E2TR-ND - Tape & Reel (TR) BA10339FV-E2CT-ND - Cut Tape (CT) BA10339FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA10339FV-E2 |
Description | IC COMPARATOR 4 GEN PUR 14SSOP |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA10339FV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 3V ~ 36V, ±1.5V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |