LM2901AT14-13 | |
---|---|
DigiKey Part Number | LM2901AT14-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2901AT14-13 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.34950 | ¥3,373.75 |
5,000 | ¥1.26244 | ¥6,312.20 |
12,500 | ¥1.17537 | ¥14,692.12 |
25,000 | ¥1.11443 | ¥27,860.75 |
62,500 | ¥1.08831 | ¥68,019.38 |