BA10358FV-E2 | |
---|---|
DigiKey Part Number | BA10358FV-E2TR-ND - Tape & Reel (TR) BA10358FV-E2CT-ND - Cut Tape (CT) BA10358FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA10358FV-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA10358FV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.43300 | ¥44.33 |
25 | ¥4.16400 | ¥104.10 |
100 | ¥3.39890 | ¥339.89 |
250 | ¥3.15684 | ¥789.21 |
500 | ¥2.68658 | ¥1,343.29 |
1,000 | ¥2.14924 | ¥2,149.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.94776 | ¥4,869.40 |
5,000 | ¥1.81345 | ¥9,067.25 |
12,500 | ¥1.74627 | ¥21,828.38 |
25,000 | ¥1.67911 | ¥41,977.75 |