LM321SN3T1G | |
---|---|
DigiKey Part Number | LM321SN3T1GOSTR-ND - Tape & Reel (TR) LM321SN3T1GOSCT-ND - Cut Tape (CT) LM321SN3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM321SN3T1G |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM321SN3T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 300µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.73400 | ¥27.34 |
25 | ¥2.46640 | ¥61.66 |
100 | ¥1.34560 | ¥134.56 |
250 | ¥1.30076 | ¥325.19 |
500 | ¥1.16628 | ¥583.14 |
1,000 | ¥0.89717 | ¥897.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80746 | ¥2,422.38 |
6,000 | ¥0.76261 | ¥4,575.66 |
15,000 | ¥0.69532 | ¥10,429.80 |
30,000 | ¥0.65046 | ¥19,513.80 |
75,000 | ¥0.58317 | ¥43,737.75 |