MC14538BDTR2G | |
---|---|
DigiKey Part Number | MC14538BDTR2GOSTR-ND - Tape & Reel (TR) MC14538BDTR2GOSCT-ND - Cut Tape (CT) MC14538BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14538BDTR2G |
Description | IC MULTIVIBRATOR 95NS 16TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 95 ns 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14538BDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 95 ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.59700 | ¥65.97 |
25 | ¥6.25680 | ¥156.42 |
100 | ¥4.80490 | ¥480.49 |
250 | ¥4.24652 | ¥1,061.63 |
500 | ¥4.02294 | ¥2,011.47 |
1,000 | ¥3.12896 | ¥3,128.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.87064 | ¥7,176.60 |
5,000 | ¥2.76273 | ¥13,813.65 |
12,500 | ¥2.67640 | ¥33,455.00 |
25,000 | ¥2.67127 | ¥66,781.75 |