LM339FV-E2 | |
---|---|
DigiKey Part Number | 846-LM339FV-E2TR-ND - Tape & Reel (TR) 846-LM339FV-E2CT-ND - Cut Tape (CT) 846-LM339FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339FV-E2 |
Description | IC COMPARATOR 4 GEN PUR 14SSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose 14-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | - | |
Voltage - Supply, Single/Dual (±) | 3V ~ 32V, ±1.5V ~ 16V | |
Voltage - Input Offset (Max) | 4.5mV @ 1.4V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.14300 | ¥71.43 |
25 | ¥6.77800 | ¥169.45 |
100 | ¥5.56870 | ¥556.87 |
250 | ¥5.20568 | ¥1,301.42 |
500 | ¥4.60028 | ¥2,300.14 |
1,000 | ¥3.63185 | ¥3,631.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.99658 | ¥7,491.45 |