LM2901AVQPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-23883-2-ND - Tape & Reel (TR) 296-23883-1-ND - Cut Tape (CT) 296-23883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901AVQPWRG4Q1 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901AVQPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥5.86600 | ¥58.66 |
25 | ¥5.50880 | ¥137.72 |
100 | ¥4.49630 | ¥449.63 |
250 | ¥4.17680 | ¥1,044.20 |
500 | ¥3.55470 | ¥1,777.35 |
1,000 | ¥2.84374 | ¥2,843.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.19969 | ¥4,399.38 |