RT9526AGE | |
---|---|
DigiKey Part Number | 1028-1359-2-ND - Tape & Reel (TR) 1028-1359-1-ND - Cut Tape (CT) 1028-1359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9526AGE |
Description | IC BATT CHG LI-ION 1CELL SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RT9526AGE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.86700 | ¥88.67 |
25 | ¥8.41280 | ¥210.32 |
100 | ¥6.91150 | ¥691.15 |
250 | ¥6.46128 | ¥1,615.32 |
500 | ¥5.70976 | ¥2,854.88 |
1,000 | ¥4.50777 | ¥4,507.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.20725 | ¥12,621.75 |
6,000 | ¥3.99689 | ¥23,981.34 |
15,000 | ¥3.84663 | ¥57,699.45 |