BQ25060DQCR | |
---|---|
DigiKey Part Number | 296-27486-2-ND - Tape & Reel (TR) 296-27486-1-ND - Cut Tape (CT) 296-27486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25060DQCR |
Description | IC BATT CHG LI-ION 1CELL 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25060DQCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10.2V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥12.40300 | ¥124.03 |
25 | ¥11.70120 | ¥292.53 |
100 | ¥9.96940 | ¥996.94 |
250 | ¥9.36120 | ¥2,340.30 |
500 | ¥8.19110 | ¥4,095.55 |
1,000 | ¥6.78686 | ¥6,786.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.31731 | ¥18,951.93 |
6,000 | ¥6.08334 | ¥36,500.04 |