BQ25060DQCT | |
---|---|
DigiKey Part Number | 296-BQ25060DQTR-ND - Tape & Reel (TR) 296-BQ25060DQCT-ND - Cut Tape (CT) 296-BQ25060DQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25060DQCT |
Description | IC BATT CHG LI-ION 1CELL 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25060DQCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10.2V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥15.33600 | ¥153.36 |
25 | ¥14.46840 | ¥361.71 |
100 | ¥12.32620 | ¥1,232.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.57372 | ¥2,893.43 |
500 | ¥10.12704 | ¥5,063.52 |
1,250 | ¥8.39094 | ¥10,488.68 |
2,500 | ¥7.81227 | ¥19,530.67 |
6,250 | ¥7.52291 | ¥47,018.19 |