BQ25050DQCR | |
---|---|
DigiKey Part Number | 296-29243-2-ND - Tape & Reel (TR) 296-29243-1-ND - Cut Tape (CT) 296-29243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25050DQCR |
Description | IC BATT CHG LI-ION 1CELL 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25050DQCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10.2V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.60700 | ¥126.07 |
25 | ¥11.89080 | ¥297.27 |
100 | ¥10.13130 | ¥1,013.13 |
250 | ¥9.51312 | ¥2,378.28 |
500 | ¥8.32402 | ¥4,162.01 |
1,000 | ¥6.89698 | ¥6,896.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.42136 | ¥19,264.08 |
6,000 | ¥6.18352 | ¥37,101.12 |