ISL99227HRZ-T | |
---|---|
DigiKey Part Number | 20-ISL99227HRZ-TTR-ND - Tape & Reel (TR) 20-ISL99227HRZ-TCT-ND - Cut Tape (CT) 20-ISL99227HRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL99227HRZ-T |
Description | CNTRLR SPS MOD SMART PWR 32PQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Controller PWM Interface 32-PQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL99227HRZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Protocol | - | |
Function | Controller | |
Interface | PWM | |
Standards | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 4.75 mA | |
Operating Temperature | -10°C ~ 100°C | |
Package / Case | 32-PowerWFQFN | |
Supplier Device Package | 32-PQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.06000 | ¥96.06 |
10 | ¥86.76000 | ¥867.60 |
25 | ¥82.72320 | ¥2,068.08 |
100 | ¥71.82950 | ¥7,182.95 |
250 | ¥68.60104 | ¥17,150.26 |
500 | ¥62.54778 | ¥31,273.89 |
1,000 | ¥54.47717 | ¥54,477.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥52.45950 | ¥157,378.50 |