TPS53317RGBR | |
---|---|
DigiKey Part Number | 296-37446-2-ND - Tape & Reel (TR) 296-37446-1-ND - Cut Tape (CT) 296-37446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53317RGBR |
Description | IC REG CONV DDR 1OUT 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Converter, DDR Voltage Regulator IC 1 Output 20-VQFN (3.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS53317RGBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 1V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 2V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.39119 | ¥64,173.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.12000 | ¥31.12 |
10 | ¥27.93000 | ¥279.30 |
25 | ¥26.39960 | ¥659.99 |
100 | ¥22.88070 | ¥2,288.07 |
250 | ¥21.70740 | ¥5,426.85 |
500 | ¥20.65784 | ¥10,328.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.22000 | ¥32.22 |
10 | ¥28.92100 | ¥289.21 |
25 | ¥27.33640 | ¥683.41 |
100 | ¥23.69290 | ¥2,369.29 |
250 | ¥22.47788 | ¥5,619.47 |
500 | ¥21.39110 | ¥10,695.55 |