74AUP2G17GW,125 | |
---|---|
DigiKey Part Number | 1727-6878-2-ND - Tape & Reel (TR) 1727-6878-1-ND - Cut Tape (CT) 1727-6878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G17GW,125 |
Description | IC BUF NON-INVERT 3.6V 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G17GW,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.94100 | ¥29.41 |
25 | ¥2.65560 | ¥66.39 |
100 | ¥1.83370 | ¥183.37 |
250 | ¥1.54452 | ¥386.13 |
500 | ¥1.25478 | ¥627.39 |
1,000 | ¥0.96523 | ¥965.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86874 | ¥2,606.22 |
6,000 | ¥0.82047 | ¥4,922.82 |
15,000 | ¥0.74807 | ¥11,221.05 |
30,000 | ¥0.69981 | ¥20,994.30 |
75,000 | ¥0.62741 | ¥47,055.75 |