74AUP2G17DW-7 | |
---|---|
DigiKey Part Number | 31-74AUP2G17DW-7TR-ND - Tape & Reel (TR) 31-74AUP2G17DW-7CT-ND - Cut Tape (CT) 31-74AUP2G17DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G17DW-7 |
Description | IC BUF NON-INVERT 3.6V SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.51600 | ¥25.16 |
25 | ¥2.30560 | ¥57.64 |
100 | ¥1.71470 | ¥171.47 |
250 | ¥1.55368 | ¥388.42 |
500 | ¥1.28590 | ¥642.95 |
1,000 | ¥0.96438 | ¥964.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85374 | ¥2,561.22 |
6,000 | ¥0.80199 | ¥4,811.94 |
15,000 | ¥0.75025 | ¥11,253.75 |
30,000 | ¥0.68816 | ¥20,644.80 |
75,000 | ¥0.66229 | ¥49,671.75 |