NC7WV17P6X | |
---|---|
DigiKey Part Number | NC7WV17P6XTR-ND - Tape & Reel (TR) NC7WV17P6XCT-ND - Cut Tape (CT) NC7WV17P6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WV17P6X |
Description | IC BUFFER NON-INVERT 3.6V SC88 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | NC7WV17P6X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.75400 | ¥27.54 |
25 | ¥2.51640 | ¥62.91 |
100 | ¥1.69850 | ¥169.85 |
250 | ¥1.40544 | ¥351.36 |
500 | ¥1.28828 | ¥644.14 |
1,000 | ¥0.96625 | ¥966.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90765 | ¥2,722.95 |
6,000 | ¥0.84909 | ¥5,094.54 |
15,000 | ¥0.77882 | ¥11,682.30 |
30,000 | ¥0.74954 | ¥22,486.20 |
75,000 | ¥0.73198 | ¥54,898.50 |