LT1787IMS8#PBF | |
---|---|
DigiKey Part Number | LT1787IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1787IMS8#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1787IMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 50 µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.57000 | ¥78.57 |
10 | ¥70.95700 | ¥709.57 |
50 | ¥67.65380 | ¥3,382.69 |
100 | ¥58.74280 | ¥5,874.28 |
250 | ¥56.10316 | ¥14,025.79 |
500 | ¥51.15266 | ¥25,576.33 |
1,000 | ¥44.55239 | ¥44,552.39 |