SN74CBTLV1G125DCKR | |
---|---|
DigiKey Part Number | 296-9110-2-ND - Tape & Reel (TR) 296-9110-1-ND - Cut Tape (CT) 296-9110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV1G125DCKR |
Description | IC BUS SWITCH 1 X 1:1 SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV1G125DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.97900 | ¥39.79 |
25 | ¥3.71320 | ¥92.83 |
100 | ¥2.96950 | ¥296.95 |
250 | ¥2.75744 | ¥689.36 |
500 | ¥2.33324 | ¥1,166.62 |
1,000 | ¥1.80294 | ¥1,802.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.64388 | ¥4,931.64 |
6,000 | ¥1.53783 | ¥9,226.98 |
15,000 | ¥1.43177 | ¥21,476.55 |
30,000 | ¥1.35753 | ¥40,725.90 |