ISL99227HRZ-T7A | |
---|---|
DigiKey Part Number | 20-ISL99227HRZ-T7ATR-ND - Tape & Reel (TR) 20-ISL99227HRZ-T7ACT-ND - Cut Tape (CT) 20-ISL99227HRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL99227HRZ-T7A |
Description | CNTRLR SPS MOD SMART PWR 32PQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Controller PWM Interface 32-PQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Protocol | - | |
Function | Controller | |
Interface | PWM | |
Standards | - | |
Voltage - Supply | 4.5V ~ 18V | |
Current - Supply | 4.75 mA | |
Operating Temperature | -10°C ~ 100°C | |
Package / Case | 32-PowerWFQFN | |
Supplier Device Package | 32-PQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.16000 | ¥101.16 |
10 | ¥91.37500 | ¥913.75 |
25 | ¥87.12320 | ¥2,178.08 |
100 | ¥75.64980 | ¥7,564.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥72.24996 | ¥18,062.49 |
500 | ¥65.87484 | ¥32,937.42 |
1,250 | ¥57.37492 | ¥71,718.65 |