M2100-2545-SS | |
---|---|
DigiKey Part Number | 1772-1543-ND |
Manufacturer | |
Manufacturer Product Number | M2100-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2100-2545-SS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.353" (8.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.89000 | ¥10.89 |
5 | ¥9.05400 | ¥45.27 |
10 | ¥8.14500 | ¥81.45 |
25 | ¥7.24000 | ¥181.00 |
50 | ¥6.51620 | ¥325.81 |
100 | ¥6.33450 | ¥633.45 |
250 | ¥6.15380 | ¥1,538.45 |
500 | ¥5.97270 | ¥2,986.35 |
1,000 | ¥5.42970 | ¥5,429.70 |