M1252-2545-N | |
---|---|
DigiKey Part Number | 1772-1988-ND |
Manufacturer | |
Manufacturer Product Number | M1252-2545-N |
Description | HEX STANDOFF M2.5X0.45 NYLON 5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1252-2545-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.197" (5.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
5 | ¥12.76800 | ¥63.84 |
10 | ¥11.49400 | ¥114.94 |
25 | ¥10.21840 | ¥255.46 |
50 | ¥9.19660 | ¥459.83 |
100 | ¥8.94070 | ¥894.07 |
250 | ¥8.68484 | ¥2,171.21 |
500 | ¥8.42946 | ¥4,214.73 |
1,000 | ¥7.66317 | ¥7,663.17 |