8194 | |
---|---|
DigiKey Part Number | 469-1061-ND |
Manufacturer | |
Manufacturer Product Number | 8194 |
Description | MAGNET 0.375"D X 0.125"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.375" Dia x 0.125" H (9.53mm x 3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 3212G (Surface Gauss) | |
Size | 0.375" Dia x 0.125" H (9.53mm x 3.18mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.06900 | ¥30.69 |
25 | ¥2.64560 | ¥66.14 |
50 | ¥2.55040 | ¥127.52 |
100 | ¥2.17210 | ¥217.21 |
500 | ¥1.88898 | ¥944.49 |
1,000 | ¥1.65281 | ¥1,652.81 |
5,000 | ¥1.46394 | ¥7,319.70 |