Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.86500 | ¥128.65 |
25 | ¥12.31480 | ¥307.87 |
40 | ¥12.03975 | ¥481.59 |
80 | ¥11.49275 | ¥919.42 |
230 | ¥10.39791 | ¥2,391.52 |
440 | ¥9.57711 | ¥4,213.93 |
2,200 | ¥7.93534 | ¥17,457.75 |
4,400 | ¥7.66173 | ¥33,711.61 |