Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.44800 | ¥134.48 |
25 | ¥12.87280 | ¥321.82 |
40 | ¥12.58775 | ¥503.51 |
80 | ¥12.01500 | ¥961.20 |
230 | ¥10.87087 | ¥2,500.30 |
440 | ¥10.01241 | ¥4,405.46 |
2,200 | ¥8.29605 | ¥18,251.31 |
4,400 | ¥8.00997 | ¥35,243.87 |