Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.88800 | ¥118.88 |
25 | ¥11.38200 | ¥284.55 |
40 | ¥11.12850 | ¥445.14 |
80 | ¥10.62138 | ¥849.71 |
230 | ¥9.61048 | ¥2,210.41 |
440 | ¥8.85166 | ¥3,894.73 |
945 | ¥7.58708 | ¥7,169.79 |
2,400 | ¥7.08130 | ¥16,995.12 |