300-30-20-GR-0250F | |
---|---|
DigiKey Part Number | CN214GR-250-ND |
Manufacturer | |
Manufacturer Product Number | 300-30-20-GR-0250F |
Description | CBL RIBN 20COND 0.025 GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 20 Conductors 0.025" (0.64mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 250.0' (76.20m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2678 | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.68636 | ¥1,921.59 |
500 | ¥6.95078 | ¥3,475.39 |
1,250 | ¥6.28873 | ¥7,860.91 |
2,500 | ¥5.55321 | ¥13,883.02 |
6,250 | ¥5.03835 | ¥31,489.69 |
12,500 | ¥4.78091 | ¥59,761.38 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)