Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.13100 | ¥101.31 |
25 | ¥9.70080 | ¥242.52 |
40 | ¥9.48650 | ¥379.46 |
80 | ¥9.05438 | ¥724.35 |
230 | ¥8.19230 | ¥1,884.23 |
440 | ¥7.54555 | ¥3,320.04 |
945 | ¥6.46767 | ¥6,111.95 |
2,400 | ¥6.03650 | ¥14,487.60 |