Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 1.00' (304.80mm) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.025" (0.64mm) | |
Ribbon Width | 0.650" (16.51mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20596 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.71000 | ¥18.71 |
5 | ¥15.50800 | ¥77.54 |
10 | ¥14.33100 | ¥143.31 |
25 | ¥12.88360 | ¥322.09 |
50 | ¥11.85580 | ¥592.79 |
100 | ¥10.94070 | ¥1,094.07 |