8009 | |
---|---|
DigiKey Part Number | 469-1009-ND |
Manufacturer | |
Manufacturer Product Number | 8009 |
Description | MAGNET 0.375"D X 0.375"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.375" Dia x 0.375" H (9.53mm x 9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 5117G (Surface Gauss) | |
Size | 0.375" Dia x 0.375" H (9.53mm x 9.53mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.15000 | ¥16.15 |
10 | ¥12.10600 | ¥121.06 |
25 | ¥9.68440 | ¥242.11 |
100 | ¥8.87780 | ¥887.78 |
500 | ¥7.46576 | ¥3,732.88 |
1,000 | ¥6.65866 | ¥6,658.66 |
5,000 | ¥6.05329 | ¥30,266.45 |