8118 | |
---|---|
DigiKey Part Number | 469-1040-ND |
Manufacturer | |
Manufacturer Product Number | 8118 |
Description | MAGNET 0.250" SQ X 0.750" H RECT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.250" Sq x 0.750" H (6.35mm x 19.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 3341G (Surface Gauss) | |
Size | 0.250" Sq x 0.750" H (6.35mm x 19.0mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.13000 | ¥15.13 |
10 | ¥11.33200 | ¥113.32 |
100 | ¥8.31160 | ¥831.16 |
1,000 | ¥6.23360 | ¥6,233.60 |
5,000 | ¥5.66691 | ¥28,334.55 |
10,000 | ¥5.28912 | ¥52,891.20 |