8197 | |
---|---|
DigiKey Part Number | 469-1062-ND |
Manufacturer | |
Manufacturer Product Number | 8197 |
Description | MAGNET 0.500"D X 0.750"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.500" Dia x 0.750" H (12.7mm x 19.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 8197 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | - | |
Grade | - | |
Gauss Strength | 5505G (Surface Gauss) | |
Size | 0.500" Dia x 0.750" H (12.7mm x 19.0mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.04000 | ¥44.04 |
10 | ¥33.03600 | ¥330.36 |
25 | ¥29.36680 | ¥734.17 |
50 | ¥27.89580 | ¥1,394.79 |
100 | ¥27.16220 | ¥2,716.22 |
500 | ¥22.75776 | ¥11,378.88 |
1,000 | ¥21.28960 | ¥21,289.60 |