Multi Purpose Magnets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Shape | Magnetization | Material | Finish | Grade | Gauss Strength | Size | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,692 In Stock | 1 : ¥18.36000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 5521G (Surface Gauss) | 0.250" Dia x 1.000" H (6.35mm x 25.4mm) | 80°C (TA) | ||
1,070 In Stock | 1 : ¥2.21000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35SH | 6549G (Surface Gauss) | 0.079" Dia x 0.315" H (2.00mm x 8.00mm) | 150°C (TA) | ||
186 In Stock | 1 : ¥9.27000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 5487G (Surface Gauss) | 0.250" Dia x 0.750" H (6.35mm x 19.0mm) | 80°C (TA) | ||
2,606 In Stock | 1 : ¥10.63000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 5383G (Surface Gauss) | 0.187" Dia x 1.000" H (4.76mm x 25.4mm) | 80°C (TA) | ||
136 In Stock | 1 : ¥26.78000 Bulk | - | Bulk | Active | Cylindrical | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 5551G (Surface Gauss) | 0.375" Dia x 0.750" H (9.53mm x 19.0mm) | 80°C (TA) | ||
62 In Stock | 1 : ¥15.13000 Bulk | - | Bulk | Active | Rectangular | Axial | Neodymium Iron Boron (NdFeB) | NiCuNi | N35 | 3341G (Surface Gauss) | 0.250" Sq x 0.750" H (6.35mm x 19.0mm) | 80°C (TA) |