8028 | |
---|---|
DigiKey Part Number | 469-1012-ND |
Manufacturer | |
Manufacturer Product Number | 8028 |
Description | MAGNET 0.250" SQ X 0.250" H SQU |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.250" Sq x 0.250" H (6.35mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Square | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 3451G (Surface Gauss) | |
Size | 0.250" Sq x 0.250" H (6.35mm x 6.35mm) | |
Operating Temperature | 80°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥6.13800 | ¥61.38 |
25 | ¥5.28760 | ¥132.19 |
50 | ¥5.10080 | ¥255.04 |
100 | ¥4.34500 | ¥434.50 |
500 | ¥3.77794 | ¥1,888.97 |
1,000 | ¥3.30570 | ¥3,305.70 |
5,000 | ¥2.92790 | ¥14,639.50 |