H-32-MAGNET | |
---|---|
DigiKey Part Number | HE511-ND |
Manufacturer | |
Manufacturer Product Number | H-32-MAGNET |
Description | MAGNET 0.187" SQ X 1.000" H RECT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico 5 (AlNiCo) 0.187" Sq x 1.000" H (4.76mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Rectangular | |
Magnetization | Axial | |
Material | Alnico 5 (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | 10900G (Flux Density) | |
Size | 0.187" Sq x 1.000" H (4.76mm x 25.4mm) | |
Operating Temperature | 450°C (TA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.82000 | ¥45.82 |
10 | ¥34.36200 | ¥343.62 |
25 | ¥30.54320 | ¥763.58 |
50 | ¥29.01460 | ¥1,450.73 |
100 | ¥28.25120 | ¥2,825.12 |
500 | ¥23.67010 | ¥11,835.05 |
1,000 | ¥22.14303 | ¥22,143.03 |