Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Refill Pack | |
Part Status | Active | |
Values | 2 - 14 pc Pkgs - 6" (152.4mm) Lengths | |
Diameter | 5/8" | |
Color | Black | |
Shrinkage Ratio | 2 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.63000 | ¥27.63 |
5 | ¥26.50600 | ¥132.53 |
10 | ¥20.43600 | ¥204.36 |
25 | ¥19.44640 | ¥486.16 |