Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Cable (Round) | |
Length | 16.00' (4.88m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 26 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.28000 | ¥103.28 |
10 | ¥91.51500 | ¥915.15 |
25 | ¥87.99920 | ¥2,199.98 |
50 | ¥84.47720 | ¥4,223.86 |
100 | ¥79.78450 | ¥7,978.45 |
250 | ¥72.74476 | ¥18,186.19 |
500 | ¥68.05172 | ¥34,025.86 |
1,000 | ¥62.41980 | ¥62,419.80 |