RPCU-G-00.25-AMS-BC | |
---|---|
DigiKey Part Number | RPCU-G-00.25-AMS-BC-ND |
Manufacturer | |
Manufacturer Product Number | RPCU-G-00.25-AMS-BC |
Description | CBL USB2.0 A PLUG TO OPEN 0.82' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 0.82' (250.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to Cable (Round) | |
Length | 0.82' (250.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | 2 Screw Locks, Data Transfer and Charge, Industrial Environments - IP68, Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.93000 | ¥142.93 |
10 | ¥132.26000 | ¥1,322.60 |
25 | ¥121.75160 | ¥3,043.79 |
50 | ¥116.16880 | ¥5,808.44 |