A-KAB-USBA-FS-1M | |
---|---|
DigiKey Part Number | AE10161-ND |
Manufacturer | |
Manufacturer Product Number | A-KAB-USBA-FS-1M |
Description | CBL USB2.0 A RCPT TO OPEN 3.28' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Cable, Round (Circular Coupling) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Female to Cable, Round (Circular Coupling) | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.62000 | ¥130.62 |
10 | ¥113.21300 | ¥1,132.13 |
25 | ¥107.30560 | ¥2,682.64 |
50 | ¥105.75040 | ¥5,287.52 |
100 | ¥93.30850 | ¥9,330.85 |
250 | ¥87.08828 | ¥21,772.07 |
500 | ¥85.22204 | ¥42,611.02 |
1,000 | ¥80.86764 | ¥80,867.64 |