Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | - | |
Features | - | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.77000 | ¥11.77 |
10 | ¥11.33600 | ¥113.36 |
25 | ¥11.00800 | ¥275.20 |
50 | ¥10.35220 | ¥517.61 |
100 | ¥9.30400 | ¥930.40 |
300 | ¥9.17320 | ¥2,751.96 |
500 | ¥8.58358 | ¥4,291.79 |
1,000 | ¥8.45260 | ¥8,452.60 |