Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Heel Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | 1.5' (0.46m) | |
Strap Closure | Hook and Loop | |
Strap Material | - | |
Strap Termination | - | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Black | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.44000 | ¥60.44 |