HMU1228NL | |
---|---|
DigiKey Part Number | 553-HMU1228NL-ND |
Manufacturer | |
Manufacturer Product Number | HMU1228NL |
Description | MDL,SIN,100D,1:1,SM,TU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HMU1228NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.59000 | ¥44.59 |
10 | ¥33.89300 | ¥338.93 |
25 | ¥33.00320 | ¥825.08 |
55 | ¥30.32727 | ¥1,668.00 |
110 | ¥28.54309 | ¥3,139.74 |
275 | ¥27.65091 | ¥7,604.00 |
550 | ¥26.75889 | ¥14,717.39 |
1,045 | ¥25.86686 | ¥27,030.87 |